74HC365PW,118
vs
MC74HC365ADTR2G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
TSSOP
TSSOP-16
Package Description
PLASTIC, TSSOP-16
TSSOP-16
Pin Count
16
16
Manufacturer Package Code
SOT403-1
948F-01
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
ENABLE LOW
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.006 A
0.0078 A
Moisture Sensitivity Level
1
1
Number of Bits
6
1
Number of Functions
1
6
Number of Ports
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
29 ns
36 ns
Propagation Delay (tpd)
29 ns
180 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
Pbfree Code
Yes
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Count Direction
UNIDIRECTIONAL
Power Supply Current-Max (ICC)
0.16 mA
Compare 74HC365PW,118 with alternatives
74HC365PW,118 vs M74HC365TTR
74HC365PW,118 vs SN74HC365PWR
74HC365PW,118 vs MC74HC365ADT
74HC365PW,118 vs SN74HC365PWRG4
74HC365PW,118 vs SN74HC365PWT
74HC365PW,118 vs HD74HC365T
74HC365PW,118 vs 74HC365PW,112
74HC365PW,118 vs 74HC365PW-T
74HC365PW,118 vs SN74HC365PWRE4
Compare MC74HC365ADTR2G with alternatives