74HC2G125DP,125
vs
TC7W125FU(TE12L,F)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TOSHIBA CORP
Part Package Code
TSSOP
SOIC
Package Description
3 MM, PLASTIC, SOT-505-2, TSSOP-8
0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-8
Pin Count
8
8
Manufacturer Package Code
SOT505-2
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
40 Weeks
Control Type
ENABLE LOW
ENABLE LOW
Family
HC/UH
HC/UH
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
3 mm
2.9 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.006 A
0.0078 A
Moisture Sensitivity Level
1
Number of Bits
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP8,.16
TSSOP8,.16
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
27 ns
33 ns
Propagation Delay (tpd)
135 ns
165 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.3 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
2.8 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Toshiba
Count Direction
UNIDIRECTIONAL
Load Capacitance (CL)
150 pF
Power Supply Current-Max (ICC)
37.5 mA
Compare 74HC2G125DP,125 with alternatives
74HC2G125DP,125 vs 74HC2G125DC-Q100H
74HC2G125DP,125 vs 935274715125
74HC2G125DP,125 vs 935300073125
74HC2G125DP,125 vs 935300074125
74HC2G125DP,125 vs 935274721125
74HC2G125DP,125 vs TC7W126FU(TE12L)
74HC2G125DP,125 vs 935270087125
74HC2G125DP,125 vs TC7W126FU(TE12L,F)
74HC2G125DP,125 vs 935270085125
Compare TC7W125FU(TE12L,F) with alternatives
TC7W125FU(TE12L,F) vs TC7W126FU(TE12L,F)
TC7W125FU(TE12L,F) vs 935300073125
TC7W125FU(TE12L,F) vs 935300074125
TC7W125FU(TE12L,F) vs 935274721125
TC7W125FU(TE12L,F) vs TC7W126FU(TE12L)
TC7W125FU(TE12L,F) vs 935270087125
TC7W125FU(TE12L,F) vs 74HC2G125DC-Q100H
TC7W125FU(TE12L,F) vs 935274715125
TC7W125FU(TE12L,F) vs 935270085125