74HC2G08DP
vs
74HC2G08DP,125
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
TSSOP
Package Description
TSSOP,
3 MM, PLASTIC, SOT-505-2, TSSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
Family
HC/UH
HC/UH
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Logic IC Type
AND GATE
AND GATE
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Inputs
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
110 ns
110 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3 mm
3 mm
Base Number Matches
3
2
Manufacturer Package Code
SOT505-2
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Package Equivalence Code
TSSOP8,.16
Packing Method
TR
Prop. Delay@Nom-Sup
22 ns
Schmitt Trigger
NO
Compare 74HC2G08DP with alternatives
Compare 74HC2G08DP,125 with alternatives
74HC2G08DP,125 vs 74HCT3G14DC
74HC2G08DP,125 vs 74LVC3G34GM,125
74HC2G08DP,125 vs 74LVC3GU04DP,125
74HC2G08DP,125 vs 74HC3G34DP
74HC2G08DP,125 vs 74HCT2G00DC
74HC2G08DP,125 vs 74LVC3G34GD
74HC2G08DP,125 vs 74LVC3G04GT
74HC2G08DP,125 vs 74AUP2G32GT
74HC2G08DP,125 vs 74HCT3G04DP