74HC2G02DP,125 vs 74HCT3G04DP feature comparison

74HC2G02DP,125 Nexperia

Buy Now Datasheet

74HCT3G04DP Philips Semiconductors

Buy Now Datasheet
Yes No
Active Transferred
NEXPERIA PHILIPS SEMICONDUCTORS
TSSOP
3 MM, PLASTIC, SOT-505-2, TSSOP-8 TSSOP, TSSOP8,.16
8
SOT505-2
compliant unknown
8542.39.00.01 8542.39.00.01
Nexperia
HC/UH
S-PDSO-G8 R-PDSO-G8
e4 e0
3 mm
NOR GATE INVERTER
1
2
2
8 8
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
SQUARE RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR, 7 INCH TR
260
110 ns
Not Qualified Not Qualified
1.1 mm
6 V
2 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
NICKEL PALLADIUM GOLD SILVER Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.65 mm 0.635 mm
DUAL DUAL
30
3 mm
2 3
50 pF
0.004 A
TSSOP8,.16
29 ns
NO

Compare 74HC2G02DP,125 with alternatives