74HC2G00GD vs 74LVC1G99GM feature comparison

74HC2G00GD NXP Semiconductors

Buy Now Datasheet

74LVC1G99GM Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SON
Package Description VSON, SOLCC8,.11,20 VQCCN,
Pin Count 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH LVC/LCX/Z
JESD-30 Code R-PDSO-N8 S-PQCC-N8
JESD-609 Code e4 e4
Length 3 mm 1.6 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE MAJORITY LOGIC GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 2 1
Number of Inputs 2 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VQCCN
Package Equivalence Code SOLCC8,.11,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 22 ns
Propagation Delay (tpd) 110 ns 38.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 1.6 mm
Base Number Matches 2 2
Output Characteristics 3-STATE

Compare 74HC2G00GD with alternatives

Compare 74LVC1G99GM with alternatives