74HC257PW,112
vs
M74HC257TTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
STMICROELECTRONICS
Part Package Code
TSSOP
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
TSSOP, TSSOP16,.25
Pin Count
16
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e0
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.006 A
0.006 A
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
33 ns
30 ns
Propagation Delay (tpd)
165 ns
210 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
Pbfree Code
No
Compare 74HC257PW,112 with alternatives
Compare M74HC257TTR with alternatives