74HC245D,653 vs M74HC245M1R feature comparison

74HC245D,653 Nexperia

Buy Now Datasheet

M74HC245M1R STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA STMICROELECTRONICS
Part Package Code SOP SOIC
Package Description 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 SOP, SOP20,.4
Pin Count 20 20
Manufacturer Package Code SOT163-1
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Date Of Intro 1993-11-01
Samacsys Manufacturer Nexperia
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 12.8 mm 12.8 mm
Load Capacitance (CL) 50 pF 150 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 1 3
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 135 ns 180 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.006 A
Package Equivalence Code SOP20,.4
Prop. Delay@Nom-Sup 27 ns

Compare 74HC245D,653 with alternatives

Compare M74HC245M1R with alternatives