74HC244D-T vs MC74HC244ADW feature comparison

74HC244D-T Philips Semiconductors

Buy Now Datasheet

MC74HC244ADW Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Package Description SOP, SOP20,.4 SOIC-20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 250 240
Prop. Delay@Nom-Sup 38 ns
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 5
Pbfree Code Yes
Part Package Code SOIC
Pin Count 20
Family HC/UH
Length 12.8 mm
Propagation Delay (tpd) 135 ns
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare MC74HC244ADW with alternatives