74HC240DB,112
vs
935188630112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SSOP2
Package Description
5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20
SSOP,
Pin Count
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
7.2 mm
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
1
Number of Bits
4
8
Number of Functions
2
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
150 ns
150 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Compare 74HC240DB,112 with alternatives
74HC240DB,112 vs 74HC240D,653
74HC240DB,112 vs MM74HC240WMX
74HC240DB,112 vs HD74HC240RP-EL
74HC240DB,112 vs TC74HC240AFW(TP2)
74HC240DB,112 vs TC74HC240AFW-ELP
74HC240DB,112 vs 74HC240D
74HC240DB,112 vs 74HC240D,652
74HC240DB,112 vs MM74HC240WM
74HC240DB,112 vs 933713440652
Compare 935188630112 with alternatives