74HC240D/T3 vs TC74HC240AFW-ELP feature comparison

74HC240D/T3 NXP Semiconductors

Buy Now Datasheet

TC74HC240AFW-ELP Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Propagation Delay (tpd) 150 ns 23 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.7 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF

Compare 74HC240D/T3 with alternatives

Compare TC74HC240AFW-ELP with alternatives