74HC237DB vs 74LVC139PW,112 feature comparison

74HC237DB Philips Semiconductors

Buy Now Datasheet

74LVC139PW,112 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NEXPERIA
Package Description SSOP, SSOP16,.25 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OTHER DECODER/DRIVER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 48 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code TSSOP
Pin Count 16
Manufacturer Package Code SOT403-1
Factory Lead Time 4 Weeks
Date Of Intro 1994-08-01
Samacsys Manufacturer Nexperia
Family LVC/LCX/Z
Input Conditioning STANDARD
JESD-609 Code e4
Length 5 mm
Output Polarity INVERTED
Propagation Delay (tpd) 11.3 ns
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 1.8 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Compare 74LVC139PW,112 with alternatives