74HC237DB,118 vs MC74VHCT139AD feature comparison

74HC237DB,118 NXP Semiconductors

Buy Now Datasheet

MC74VHCT139AD Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Part Package Code SSOP1
Package Description 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 SOP,
Pin Count 16
Manufacturer Package Code SOT338-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature ADDRESS LATCHES
Family HC/UH AHCT/VHCT
Input Conditioning LATCHED
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 6.2 mm 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type OTHER DECODER/DRIVER OTHER DECODER/DRIVER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 48 ns
Propagation Delay (tpd) 285 ns 16.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 3.9 mm
Base Number Matches 2 4
ECCN Code EAR99

Compare 74HC237DB,118 with alternatives