74HC237DB,118
vs
74HC237DB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SSOP1
|
|
Package Description |
5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16
|
SSOP,
|
Pin Count |
16
|
|
Manufacturer Package Code |
SOT338-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-02-01
|
2017-02-01
|
Samacsys Manufacturer |
Nexperia
|
|
Additional Feature |
ADDRESS LATCHES
|
ADDRESS LATCHES
|
Family |
HC/UH
|
HC/UH
|
Input Conditioning |
LATCHED
|
LATCHED
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
6.2 mm
|
Logic IC Type |
3-LINE TO 8-LINE DECODER
|
3-LINE TO 8-LINE DECODER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
285 ns
|
285 ns
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.0052 A
|
Package Equivalence Code |
|
SSOP16,.3
|
Power Supply Current-Max (ICC) |
|
0.16 mA
|
Prop. Delay@Nom-Sup |
|
57 ns
|
|
|
|
Compare 74HC237DB,118 with alternatives
-
74HC237DB,118 vs 74HC237DB,112
-
74HC237DB,118 vs 935189820112
-
74HC237DB,118 vs 935189820118
-
74HC237DB,118 vs M74HCT137M1R
-
74HC237DB,118 vs 74AC138SCX
-
74HC237DB,118 vs HEF4555BTD
-
74HC237DB,118 vs CD74HCT237M
-
74HC237DB,118 vs CD74HCT4514EX
-
74HC237DB,118 vs 5962-8409201VEA
Compare 74HC237DB with alternatives