74HC1GU04GW-G vs 74HC1GU04GW,125 feature comparison

74HC1GU04GW-G Nexperia

Buy Now Datasheet

74HC1GU04GW,125 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description TSSOP, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.05 mm 2.05 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 105 ns 105 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.25 mm
Base Number Matches 3 2
Part Package Code TSSOP
Pin Count 5
Manufacturer Package Code SOT353-1
Qualification Status Not Qualified

Compare 74HC1GU04GW-G with alternatives

Compare 74HC1GU04GW,125 with alternatives