74HC1G126GV,125 vs CAHCT1G126QDCKRQ1 feature comparison

74HC1G126GV,125 NXP Semiconductors

Buy Now Datasheet

CAHCT1G126QDCKRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TSOP SOIC
Package Description TSSOP, TSOP5/6,.11,37 GREEN, PLASTIC, SC-70, 5 PIN
Pin Count 5 5
Manufacturer Package Code SOT753
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE HIGH ENABLE HIGH
Family HC/UH AHCT/VHCT/VT
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2.9 mm 2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A 0.008 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 30 ns 16 ns
Propagation Delay (tpd) 150 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.5 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 0.01 mA
Screening Level AEC-Q100

Compare 74HC1G126GV,125 with alternatives

Compare CAHCT1G126QDCKRQ1 with alternatives