74HC1G04GV,125
vs
74HC1G04GW,165
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSOP
|
TSSOP
|
Package Description |
PLASTIC, SC-74A, 5 PIN
|
TSSOP,
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
SOT753
|
SOT353-1
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
INVERTER
|
INVERTER
|
Max I(ol) |
0.002 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup |
27 ns
|
|
Propagation Delay (tpd) |
135 ns
|
135 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
1.5 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74HC1G04GV,125 with alternatives
-
74HC1G04GV,125 vs MC74HC1G04DTT1
-
74HC1G04GV,125 vs 74HC1G04GV
-
74HC1G04GV,125 vs 935271884125
-
74HC1G04GV,125 vs 74HC1G04GW,125
-
74HC1G04GV,125 vs MC74HC1G04DFT1
-
74HC1G04GV,125 vs MC74HC1G04DFR2
-
74HC1G04GV,125 vs 74HC1G04GW-Q100H
-
74HC1G04GV,125 vs MC74HC1G04DFT2
-
74HC1G04GV,125 vs MC74HC1G04DBVT1G
Compare 74HC1G04GW,165 with alternatives
-
74HC1G04GW,165 vs 74HC1G04GW
-
74HC1G04GW,165 vs HD74HC1G04-EL
-
74HC1G04GW,165 vs HD74HC1G04
-
74HC1G04GW,165 vs 935245650118
-
74HC1G04GW,165 vs MC74HC1G04DFT1
-
74HC1G04GW,165 vs MC74HC1G04DFR2
-
74HC1G04GW,165 vs HD74HC1G04CME
-
74HC1G04GW,165 vs MC74HC1G04DFT2
-
74HC1G04GW,165 vs 74HC1G04GW,125