74HC1G00GW,165
vs
NLV74HC1G00DFT1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
TSSOP
SC-88A (SC-70-5 / SOT-353)
Package Description
TSSOP,
SC-88A, 5 PIN
Pin Count
5
5
Manufacturer Package Code
SOT353-1
419A-02
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Logic IC Type
NAND GATE
NAND GATE
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
135 ns
155 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
1.25 mm
1.25 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
onsemi
Load Capacitance (CL)
50 pF
Max I(ol)
0.0026 A
Package Equivalence Code
TSSOP5/6,.08
Packing Method
TR
Power Supply Current-Max (ICC)
25 mA
Prop. Delay@Nom-Sup
90 ns
Schmitt Trigger
NO
Screening Level
AEC-Q100
Compare 74HC1G00GW,165 with alternatives
74HC1G00GW,165 vs 935262777125
74HC1G00GW,165 vs 935262777165
74HC1G00GW,165 vs 74AHC1G00GW
74HC1G00GW,165 vs 935245610118
74HC1G00GW,165 vs 74AHC1G00GW,125
74HC1G00GW,165 vs MC74VHC1G00DFT1
74HC1G00GW,165 vs 74HC1G00GW
74HC1G00GW,165 vs 74HC1G00GW,125
74HC1G00GW,165 vs 935262777118
Compare NLV74HC1G00DFT1G with alternatives