74HC193PW-T
vs
M74HC193M1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
STMICROELECTRONICS
|
Package Description |
,
|
SOP, SOP16,.25
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-02-01
|
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Additional Feature |
|
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
|
Count Direction |
|
BIDIRECTIONAL
|
Family |
|
HC/UH
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e0
|
Length |
|
9.9 mm
|
Load Capacitance (CL) |
|
50 pF
|
Load/Preset Input |
|
YES
|
Max Frequency@Nom-Sup |
|
13000000 Hz
|
Max I(ol) |
|
0.004 A
|
Mode of Operation |
|
SYNCHRONOUS
|
Number of Bits |
|
4
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
|
48 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
3.9 mm
|
fmax-Min |
|
13 MHz
|
|
|
|
Compare 74HC193PW-T with alternatives
Compare M74HC193M1 with alternatives