74HC165DB,112
vs
CD54HCT165F/3A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
SSOP1
|
|
Package Description |
5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16
|
,
|
Pin Count |
16
|
|
Manufacturer Package Code |
SOT338-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Nexperia
|
|
Additional Feature |
CLOCK INHIBIT
|
CLOCK INHIBIT
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
HC/UH
|
HCT
|
JESD-30 Code |
R-PDSO-G16
|
R-CDIP-T16
|
JESD-609 Code |
e4
|
|
Length |
6.2 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
PARALLEL IN SERIAL OUT
|
PARALLEL IN SERIAL OUT
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SSOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
250 ns
|
60 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
5.3 mm
|
|
fmax-Min |
20 MHz
|
60 MHz
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74HC165DB,112 with alternatives
-
74HC165DB,112 vs 74HC165DB
-
74HC165DB,112 vs 935186890118
-
74HC165DB,112 vs 74HC165DB,118
-
74HC165DB,112 vs SN74HC165DBRG4
-
74HC165DB,112 vs 935186890112
-
74HC165DB,112 vs SN74HC165DBRE4
-
74HC165DB,112 vs SN54HC166J
-
74HC165DB,112 vs M54HC166D1
-
74HC165DB,112 vs MM74HC165N
Compare CD54HCT165F/3A with alternatives