74HC14D-T vs 54VHCT04W/883 feature comparison

74HC14D-T NXP Semiconductors

Buy Now Datasheet

54VHCT04W/883 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC DFP
Package Description SOT-108-1, SO-14 DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH AHCT/VHCT
JESD-30 Code R-PDSO-G14 R-GDFP-F14
JESD-609 Code e4
Length 8.65 mm 9.5885 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A 0.008 A
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Equivalence Code SOP14,.25 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 1.75 mm 2.032 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 6.35 mm
Base Number Matches 3 1
Additional Feature INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS
Screening Level 38535Q/M;38534H;883B

Compare 74HC14D-T with alternatives

Compare 54VHCT04W/883 with alternatives