74HC14D/S209,118
vs
74HC14D/S15,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP, SOP14,.25
SOP, SOP14,.25
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e3
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.004 A
0.004 A
Moisture Sensitivity Level
1
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Prop. Delay@Nom-Sup
38 ns
38 ns
Propagation Delay (tpd)
190 ns
190 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Part Package Code
SOIC
Pin Count
14
Manufacturer Package Code
SOT108-1
Compare 74HC14D/S209,118 with alternatives
74HC14D/S209,118 vs 74HC14D/S206,118
74HC14D/S209,118 vs 74HC14D/N,118
74HC14D/S209,118 vs 74HC14D/S430,118
74HC14D/S209,118 vs 74HC14D/S212,118
74HC14D/S209,118 vs 74HC14D,653
74HC14D/S209,118 vs 74HC14D,652
74HC14D/S209,118 vs MM74HC14M
74HC14D/S209,118 vs 74HC14D
Compare 74HC14D/S15,118 with alternatives
74HC14D/S15,118 vs 74HC14D/S206,118
74HC14D/S15,118 vs 74HC14D/N,118
74HC14D/S15,118 vs 74HC14D/S430,118
74HC14D/S15,118 vs 74HC14D/S212,118
74HC14D/S15,118 vs 74HC14D,653
74HC14D/S15,118 vs 74HC14D,652
74HC14D/S15,118 vs MM74HC14M
74HC14D/S15,118 vs 74HC14D