74HC14D/S208,118
vs
74HC14D/S15,118
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
SOP, SOP14,.25
|
SOP, SOP14,.25
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e3
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
INVERTER
|
INVERTER
|
Max I(ol) |
0.004 A
|
0.004 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Prop. Delay@Nom-Sup |
38 ns
|
38 ns
|
Propagation Delay (tpd) |
190 ns
|
190 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
YES
|
YES
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT108-1
|
|
|
|
Compare 74HC14D/S208,118 with alternatives
-
74HC14D/S208,118 vs 74HC14D/S430,118
-
74HC14D/S208,118 vs 74HC14D/S256,118
-
74HC14D/S208,118 vs 74HC14D/N,118
-
74HC14D/S208,118 vs 74HC14D/S209,118
-
74HC14D/S208,118 vs 74HC14D,652
-
74HC14D/S208,118 vs MM74HC14MX
-
74HC14D/S208,118 vs 74HC14D
-
74HC14D/S208,118 vs MM74HC14M
-
74HC14D/S208,118 vs 74HC14D,653
Compare 74HC14D/S15,118 with alternatives
-
74HC14D/S15,118 vs 74HC14D/S430,118
-
74HC14D/S15,118 vs 74HC14D/S256,118
-
74HC14D/S15,118 vs 74HC14D/N,118
-
74HC14D/S15,118 vs 74HC14D/S209,118
-
74HC14D/S15,118 vs 74HC14D,652
-
74HC14D/S15,118 vs MM74HC14MX
-
74HC14D/S15,118 vs 74HC14D
-
74HC14D/S15,118 vs MM74HC14M
-
74HC14D/S15,118 vs 74HC14D,653