74HC139D vs SNJ5443AJ-00 feature comparison

74HC139D Nexperia

Buy Now Datasheet

SNJ5443AJ-00 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1991-01-01
Samacsys Manufacturer Nexperia
Family HC/UH TTL/H/L
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e4
Length 9.9 mm 19.56 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type 2-LINE TO 4-LINE DECODER DECIMAL DECODER/DRIVER
Moisture Sensitivity Level 1
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 220 ns 30 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 10 1
Package Description DIP,
Power Supply Current-Max (ICC) 41 mA

Compare 74HC139D with alternatives

Compare SNJ5443AJ-00 with alternatives