74HC138PW,112 vs 74LCX138SJ feature comparison

74HC138PW,112 NXP Semiconductors

Buy Now Datasheet

74LCX138SJ National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-16
Pin Count 16
Manufacturer Package Code SOT403-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature 3 ENABLE INPUTS THREE ENABLE INPUTS
Family HC/UH LVC/LCX/Z
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 5 mm 10.11 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Max I(ol) 0.004 A 0.024 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 45 ns 6 ns
Propagation Delay (tpd) 225 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.108 mm
Supply Voltage-Max (Vsup) 6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 5.3 mm
Base Number Matches 2 5

Compare 74HC138PW,112 with alternatives