74HC132N vs SN74HC132N-00 feature comparison

74HC132N Philips Semiconductors

Buy Now Datasheet

SN74HC132N-00 Texas Instruments

Buy Now Datasheet
Yes
Transferred Obsolete
PHILIPS SEMICONDUCTORS TEXAS INSTRUMENTS INC
DIP-14 DIP,
unknown unknown
8542.39.00.01 8542.39.00.01
R-PDIP-T14 R-PDIP-T14
e4
50 pF 50 pF
NAND GATE NAND GATE
0.004 A
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
31 ns
Not Qualified Not Qualified
YES
6 V 6 V
2 V 2 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
2 1
HC/UH
19.305 mm
4
2
31 ns
5.08 mm
7.62 mm

Compare 74HC132N with alternatives

Compare SN74HC132N-00 with alternatives