74HC132N vs M38510/65005BCA feature comparison

74HC132N Philips Semiconductors

Buy Now Datasheet

M38510/65005BCA Teledyne e2v

Buy Now
Yes
Transferred Obsolete
PHILIPS SEMICONDUCTORS TELEDYNE E2V (UK) LTD
DIP-14 DIP, DIP14,.3
unknown unknown
8542.39.00.01 8542.39.00.01
R-PDIP-T14 R-GDIP-T14
e4 e0
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
14 14
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP14,.3 DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
31 ns 29 ns
Not Qualified Not Qualified
YES YES
6 V 6 V
2 V 2 V
5 V 4.5 V
NO NO
CMOS CMOS
INDUSTRIAL MILITARY
Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
2 2
DIP
14
HC/UH
4
2
29 ns
MIL-M-38510 Class B

Compare 74HC132N with alternatives

Compare M38510/65005BCA with alternatives