74HC125DR2G
vs
74HC125D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP,
PLASTIC, SO-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e4
Length
8.65 mm
8.65 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Bits
1
1
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
135 ns
30 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Load Capacitance (CL)
50 pF
Max I(ol)
0.006 A
Package Equivalence Code
SOP14,.25
Prop. Delay@Nom-Sup
30 ns
Compare 74HC125DR2G with alternatives
Compare 74HC125D with alternatives