74HC112DB,118
vs
HD74AC112FP-EL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
RENESAS TECHNOLOGY CORP
Part Package Code
SSOP1
SOIC
Package Description
PLASTIC, SOT-338-1, SSOP-16
SOP,
Pin Count
16
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
HC/UH
AC
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
10.06 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
265 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
5.3 mm
5.5 mm
fmax-Min
24 MHz
125 MHz
Base Number Matches
2
2
Additional Feature
ALSO OPERATES WITH 5V SUPPLY
Compare 74HC112DB,118 with alternatives