74HC112DB,118
vs
74AC175SCQR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP1
SOIC
Package Description
PLASTIC, SOT-338-1, SSOP-16
SOP, SOP16,.25
Pin Count
16
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
HC/UH
AC
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e0
Length
6.2 mm
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
J-K FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
24 Hz
139000000 Hz
Max I(ol)
0.0052 A
0.012 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.00008 mA
Prop. Delay@Nom-Sup
53 ns
Propagation Delay (tpd)
265 ns
9.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
Width
5.3 mm
3.9 mm
fmax-Min
24 MHz
160 MHz
Base Number Matches
1
1
Compare 74HC112DB,118 with alternatives
74HC112DB,118 vs 74HC112DB
74HC112DB,118 vs 935189200112
74HC112DB,118 vs 74HC112DB,112
74HC112DB,118 vs HD74LS76ARP
74HC112DB,118 vs 74HC109DB,112
74HC112DB,118 vs TC74HC259AFN
74HC112DB,118 vs HD74LS375FPEL
74HC112DB,118 vs TC74HC76AF-TP1EL
74HC112DB,118 vs DM74ALS174MX
Compare 74AC175SCQR with alternatives