74HC10PW-Q100J
vs
74HC10PW,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
TSSOP
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
TSSOP-14
Pin Count
14
14
Manufacturer Package Code
SOT402-1
SOT402-1
Reach Compliance Code
compliant
compliant
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
Number of Functions
3
3
Number of Inputs
3
3
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR, 13 INCH
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
145 ns
29 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Date Of Intro
1995-11-01
Samacsys Manufacturer
Nexperia
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare 74HC10PW,118 with alternatives
74HC10PW,118 vs 935186290118
74HC10PW,118 vs SN74HC10PWRG4
74HC10PW,118 vs HD74HC10T
74HC10PW,118 vs HD74HC10T-ELL
74HC10PW,118 vs 74HC10PW,112
74HC10PW,118 vs 74HC10PW
74HC10PW,118 vs SN74HC10PWTE4
74HC10PW,118 vs SN74HC10PWRE4
74HC10PW,118 vs SN74HC10PWT