74HC109DB
vs
HD74AC112FP-EL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
RENESAS TECHNOLOGY CORP
Package Description
SSOP,
SOP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
HC/UH
AC
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
10.06 mm
Logic IC Type
J-KBAR FLIP-FLOP
J-K FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
265 ns
15 ns
Seated Height-Max
2 mm
2.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
5.3 mm
5.5 mm
fmax-Min
24 MHz
125 MHz
Base Number Matches
2
2
Part Package Code
SOIC
Pin Count
16
Additional Feature
ALSO OPERATES WITH 5V SUPPLY
Qualification Status
Not Qualified
Compare 74HC109DB with alternatives