74HC109DB,112
vs
TC74HC173AF-EL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TOSHIBA CORP
|
Part Package Code |
SSOP1
|
SOIC
|
Package Description |
SOT-338-1, SSOP-16
|
SOP,
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT338-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e0
|
Length |
6.2 mm
|
10.3 mm
|
Load Capacitance (CL) |
50 pF
|
150 pF
|
Logic IC Type |
J-KBAR FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
20000000 Hz
|
34000000 Hz
|
Max I(ol) |
0.004 A
|
0.0078 A
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
2
|
4
|
Number of Functions |
2
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP16,.3
|
SOP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
BULK
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
265 ns
|
195 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
1.9 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
5.3 mm
|
5.3 mm
|
fmax-Min |
24 MHz
|
40 MHz
|
Base Number Matches |
2
|
1
|
Output Characteristics |
|
3-STATE
|
Power Supply Current-Max (ICC) |
|
50 mA
|
Prop. Delay@Nom-Sup |
|
39 ns
|
|
|
|
Compare 74HC109DB,112 with alternatives
-
74HC109DB,112 vs 74HC109DB
-
74HC109DB,112 vs 74HC109DB,118
-
74HC109DB,112 vs TC74HC175AF(TP2)
-
74HC109DB,112 vs HD74AC298FP-EL
-
74HC109DB,112 vs 74HC174D
-
74HC109DB,112 vs HD74AC298RP-EL
-
74HC109DB,112 vs M38510/30103B2A
-
74HC109DB,112 vs HD74HC174T
-
74HC109DB,112 vs 933714970652
Compare TC74HC173AF-EL with alternatives