74HC107DB,118 vs CD74HC73M feature comparison

74HC107DB,118 Nexperia

Buy Now Datasheet

CD74HC73M Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA INTERSIL CORP
Part Package Code SSOP1 SOIC
Package Description PLASTIC, SSOP-14
Pin Count 14 14
Manufacturer Package Code SOT337-1
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1995-11-01
Samacsys Manufacturer Nexperia
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 2
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 48 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 5.3 mm
fmax-Min 60 MHz
Base Number Matches 1 2
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25

Compare 74HC107DB,118 with alternatives

Compare CD74HC73M with alternatives