74HC08BQ,115
vs
74LVC11BQ,115
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
QFN
|
QFN
|
Package Description |
DHVQFN-14
|
HVQCCN,
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT762-1
|
SOT762-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1993-01-01
|
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
HC/UH
|
LVC/LCX/Z
|
JESD-30 Code |
R-PQCC-N14
|
R-PQCC-N14
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Logic IC Type |
AND GATE
|
AND GATE
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
3
|
Number of Inputs |
2
|
3
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
135 ns
|
7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
6 Weeks
|
|
|
|
Compare 74HC08BQ,115 with alternatives
-
74HC08BQ,115 vs 74HC08BQ
-
74HC08BQ,115 vs 74VHC08CW
-
74HC08BQ,115 vs 74AHCT14BQ,115
-
74HC08BQ,115 vs 74VHC132CW
-
74HC08BQ,115 vs 74AHCT08BQ,115
-
74HC08BQ,115 vs 74AHC32BQ
-
74HC08BQ,115 vs CD4010BHMSR
-
74HC08BQ,115 vs 74AHCT32BQ
-
74HC08BQ,115 vs 5962R9581401V9A
Compare 74LVC11BQ,115 with alternatives
-
74LVC11BQ,115 vs 74LVC11BQ
-
74LVC11BQ,115 vs 74VHC08CW
-
74LVC11BQ,115 vs 74AHCT14BQ,115
-
74LVC11BQ,115 vs 74VHC132CW
-
74LVC11BQ,115 vs 74AHCT08BQ,115
-
74LVC11BQ,115 vs 74AHC32BQ
-
74LVC11BQ,115 vs CD4010BHMSR
-
74LVC11BQ,115 vs 74AHCT32BQ
-
74LVC11BQ,115 vs 5962R9581401V9A