74HC04PW-Q100 vs 935298733118 feature comparison

74HC04PW-Q100 Nexperia

Buy Now Datasheet

935298733118 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01 2017-02-01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 5 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 130 ns 29 ns
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Package Description TSSOP,
Packing Method TR, 13 INCH

Compare 74HC04PW-Q100 with alternatives

Compare 935298733118 with alternatives