74HC04BQ
vs
MM74C04CW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PQCC-N14
X-XUUC-N14
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCN
DIE
Package Equivalence Code
LCC14,.1X.12,20
DIE OR CHIP
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
CHIP CARRIER
UNCASED CHIP
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
26 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
6 V
15 V
Supply Voltage-Min (Vsup)
2 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
UPPER
Base Number Matches
3
1
Part Package Code
WAFER
Package Description
DIE,
Family
CMOS
Number of Functions
6
Number of Inputs
1
Propagation Delay (tpd)
90 ns
Compare MM74C04CW with alternatives