74HC02PW,112
vs
74HC02PW,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
|
TSSOP-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT402-1
|
SOT402-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NOR GATE
|
NOR GATE
|
Max I(ol) |
0.004 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TUBE
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
27 ns
|
|
Propagation Delay (tpd) |
27 ns
|
27 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
1990-12-01
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare 74HC02PW,112 with alternatives
-
74HC02PW,112 vs 74HC02PW
-
74HC02PW,112 vs HD74HC02T-EL
-
74HC02PW,112 vs MC74HC02ADTEL
-
74HC02PW,112 vs MM74HC02MTCX_NL
-
74HC02PW,112 vs 74HC02PW-Q100,118
-
74HC02PW,112 vs MC74HC02ADT
-
74HC02PW,112 vs SN74HC02PW
-
74HC02PW,112 vs 74HC02PW-Q100
-
74HC02PW,112 vs SN74HC02PWE4
Compare 74HC02PW,118 with alternatives
-
74HC02PW,118 vs 74HC02PW
-
74HC02PW,118 vs HD74HC02T-EL
-
74HC02PW,118 vs MC74HC02ADTEL
-
74HC02PW,118 vs MM74HC02MTCX_NL
-
74HC02PW,118 vs 74HC02PW-Q100,118
-
74HC02PW,118 vs MC74HC02ADT
-
74HC02PW,118 vs SN74HC02PW
-
74HC02PW,118 vs 74HC02PW-Q100
-
74HC02PW,118 vs SN74HC02PWE4