74HC00NB vs SN74HC00N-10 feature comparison

74HC00NB NXP Semiconductors

Buy Now Datasheet

SN74HC00N-10 Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
DIP, DIP,
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDIP-T14 R-PDIP-T14
19.025 mm 19.305 mm
50 pF 50 pF
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
27 ns 23 ns
Not Qualified Not Qualified
4.2 mm 5.08 mm
6 V 6 V
2 V 2 V
5 V 5 V
NO NO
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1

Compare 74HC00NB with alternatives

Compare SN74HC00N-10 with alternatives