74HC00DB,112
vs
74HC03DB,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP1
|
SSOP1
|
Package Description |
5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14
|
SOT-337-1, SSOP-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT337-1
|
SOT337-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
6.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.004 A
|
0.004 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP14,.3
|
SSOP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
TUBE
|
BULK
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
27 ns
|
29 ns
|
Propagation Delay (tpd) |
135 ns
|
29 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
Output Characteristics |
|
OPEN-DRAIN
|
|
|
|
Compare 74HC00DB,112 with alternatives
-
74HC00DB,112 vs 74HC00DB,118
-
74HC00DB,112 vs 935174120112
-
74HC00DB,112 vs 74HC00DB-T
-
74HC00DB,112 vs 74HC00DB
-
74HC00DB,112 vs 935174120118
-
74HC00DB,112 vs 74HCT132D,652
-
74HC00DB,112 vs 74HC03DB
-
74HC00DB,112 vs 74HC132DB,118
-
74HC00DB,112 vs 74HC00D,653
Compare 74HC03DB,112 with alternatives
-
74HC03DB,112 vs 74HC03DB,118
-
74HC03DB,112 vs 74HC03DB
-
74HC03DB,112 vs 74HC03DB-Q100
-
74HC03DB,112 vs MC74HC03AF
-
74HC03DB,112 vs 935173770118
-
74HC03DB,112 vs 74HC03DB-T
-
74HC03DB,112 vs MC74HC03AFR1
-
74HC03DB,112 vs MC74HC03AFL2
-
74HC03DB,112 vs 935173770112