74HC00BQ
vs
74HC04BQ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1991-01-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
HC/UH
|
|
JESD-30 Code |
R-PQCC-N14
|
R-PQCC-N14
|
JESD-609 Code |
e4
|
|
Length |
3 mm
|
|
Logic IC Type |
NAND GATE
|
INVERTER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
QCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
135 ns
|
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
2.5 mm
|
|
Base Number Matches |
3
|
3
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
LCC14,.1X.12,20
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
26 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare 74HC00BQ with alternatives