74GTLPH1655DGGRG4 vs SN74GTLP1394RGYR feature comparison

74GTLPH1655DGGRG4 Texas Instruments

Buy Now Datasheet

SN74GTLP1394RGYR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP QFN
Package Description TSSOP, TSSOP64,.32,20 HVQCCN, LCC16/20,.14X.16,20
Pin Count 64 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family GTLP GTLP
JESD-30 Code R-PDSO-G64 R-PQCC-N16
JESD-609 Code e4
Length 17 mm 4 mm
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.1 A
Moisture Sensitivity Level 1
Number of Bits 8 2
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 64 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE CONFIGURABLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP64,.32,20 LCC16/20,.14X.16,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 40 mA
Prop. Delay@Nom-Sup 7.7 ns
Propagation Delay (tpd) 8 ns 9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 6.1 mm 3.5 mm
Base Number Matches 1 1

Compare 74GTLPH1655DGGRG4 with alternatives

Compare SN74GTLP1394RGYR with alternatives