74GTLPH1655DGGRE4 vs SN74GTL16612ADLR feature comparison

74GTLPH1655DGGRE4 Texas Instruments

Buy Now Datasheet

SN74GTL16612ADLR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SSOP
Package Description TSSOP, TSSOP64,.32,20 PLASTIC, SSOP-56
Pin Count 64 56
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTLP GTL/TVC
JESD-30 Code R-PDSO-G64 R-PDSO-G56
JESD-609 Code e4
Length 17 mm 18.415 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.1 A 0.064 A
Moisture Sensitivity Level 1
Number of Bits 8 18
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 64 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE OPEN-DRAIN/3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP64,.32,20 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 40 mA
Prop. Delay@Nom-Sup 7.7 ns
Propagation Delay (tpd) 8 ns 7.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.79 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.1 mm 7.49 mm
Base Number Matches 1 1
Additional Feature ALSO REQUIRES 5V SUPPLY

Compare 74GTLPH1655DGGRE4 with alternatives

Compare SN74GTL16612ADLR with alternatives