74GTLP21395PWRG4
vs
CD74HC652H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
HARRIS SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
DIE,
Pin Count
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
GTLP
HC/UH
JESD-30 Code
R-PDSO-G20
X-XUUC-N24
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.1 A
Moisture Sensitivity Level
1
Number of Bits
1
8
Number of Functions
2
1
Number of Ports
2
2
Number of Terminals
20
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
CONFIGURABLE
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
DIE
Package Equivalence Code
TSSOP20,.25
DIE OR CHIP
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
UNCASED CHIP
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
10.4 ns
55 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.45 V
6 V
Supply Voltage-Min (Vsup)
3.15 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Base Number Matches
1
2
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Load Capacitance (CL)
50 pF
Compare 74GTLP21395PWRG4 with alternatives
Compare CD74HC652H with alternatives