74GTL16616DGGRE4 vs GTLP18T612MEA feature comparison

74GTL16616DGGRE4 Texas Instruments

Buy Now Datasheet

GTLP18T612MEA Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP SSOP
Package Description TSSOP, TSSOP56,.3,20 0.300 INCH, MO-118, SSOP-56
Pin Count 56 56
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TRANSLATES BETWEEN GTL/GTL+ SIGNAL LEVELS AND LVTTL LOGIC LEVELS
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTL/TVC GTLP
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e4 e3
Length 14 mm 18.415 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A 0.05 A
Moisture Sensitivity Level 1 1
Number of Bits 17 18
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE OPEN-DRAIN/3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP56,.3,20 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 6.7 ns 6.3 ns
Propagation Delay (tpd) 6 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.74 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.1 mm 7.5 mm
Base Number Matches 1 2

Compare 74GTL16616DGGRE4 with alternatives

Compare GTLP18T612MEA with alternatives