74FST3244QSR vs SN74LVT240DW feature comparison

74FST3244QSR onsemi

Buy Now Datasheet

SN74LVT240DW Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code QSOP
Package Description QSOP-20
Pin Count 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family CBT/FST/QS/5C/B LVT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3
Length 8.65 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.25 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 0.25 ns 4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4 V 2.7 V
Supply Voltage-Nom (Vsup) 4.5 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.5 mm
Base Number Matches 2 2
Pbfree Code No
Additional Feature TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS
Control Type ENABLE LOW
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 12 mA
Prop. Delay@Nom-Sup 4.1 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74FST3244QSR with alternatives

Compare SN74LVT240DW with alternatives