74FR245PC vs M38510/33201BRA feature comparison

74FR245PC Rochester Electronics LLC

Buy Now Datasheet

M38510/33201BRA Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-20 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Family FR/FASTR F/FAST
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 26.075 mm 24.2 mm
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Number of Bits 8 4
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 7.5 ns 9 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 6.92 mm
Base Number Matches 1 2
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Package Equivalence Code DIP20,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 75 mA
Prop. Delay@Nom-Sup 9 ns
Screening Level MIL-PRF-38535

Compare 74FR245PC with alternatives

Compare M38510/33201BRA with alternatives