74FR16245SSCX vs CD74FCT16244TSM feature comparison

74FR16245SSCX National Semiconductor Corporation

Buy Now Datasheet

CD74FCT16244TSM Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Package Description SSOP, SSOP48,.4
Reach Compliance Code compliant unknown
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL ENABLE LOW
Count Direction BIDIRECTIONAL
Family FR/FASTR FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e0
Length 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Number of Bits 8 4
Number of Functions 2 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Power Supply Current-Max (ICC) 165 mA
Prop. Delay@Nom-Sup 5.8 ns 6.5 ns
Propagation Delay (tpd) 4.3 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.74 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 4 3

Compare 74FR16245SSCX with alternatives

Compare CD74FCT16244TSM with alternatives