74FCT88915TTCPYG
vs
IDT7488915TT100PY
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
SSOP
Package Description
GREEN, SSOP-28
SSOP,
Pin Count
28
28
Manufacturer Package Code
PYG28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
100 MHZ VERSION
Family
FCT
FCT
Input Conditioning
SCHMITT TRIGGER MUX
MUX
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e0
Length
10.2 mm
10.2 mm
Logic IC Type
CLOCK DRIVER
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
1
1
Number of Terminals
28
28
Number of True Outputs
7
7
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.5 ns
0.6 ns
Seated Height-Max
1.99 mm
2 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
8 mm
5.3 mm
Base Number Matches
1
1
Output Characteristics
3-STATE
fmax-Min
100 MHz
Compare 74FCT88915TTCPYG with alternatives
Compare IDT7488915TT100PY with alternatives