74FCT843BSPC
vs
P74FCT843CTD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
PERFORMANCE SEMICONDUCTOR CORP
Package Description
DIP, DIP24,.3
DIP, DIP24,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH CLEAR AND PRESET
WITH CLEAR AND PRESET; POWER OFF DISABLE O/P'S
Family
FCT
FCT
JESD-30 Code
R-PDIP-T24
R-GDIP-T24
JESD-609 Code
e0
e0
Length
31.915 mm
31.75 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.048 A
0.064 A
Number of Bits
9
9
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
6.5 ns
5.5 ns
Propagation Delay (tpd)
8 ns
6.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
24
Compare 74FCT843BSPC with alternatives
Compare P74FCT843CTD with alternatives