74FCT821BLCQR
vs
P54FCT821CTLM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
QLCC
QLCC
Package Description
QCCN,
QCCN, LCC28,.45SQ
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
FCT
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
Length
11.43 mm
11.4554 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.93 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.4554 mm
Base Number Matches
1
2
Rohs Code
No
Additional Feature
POWER OFF DISABLE O/P'S
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
83300000 Hz
Max I(ol)
0.032 A
Package Equivalence Code
LCC28,.45SQ
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Terminal Finish
TIN LEAD
Trigger Type
POSITIVE EDGE
Compare 74FCT821BLCQR with alternatives
Compare P54FCT821CTLM with alternatives